FR01KR16P-S | ||
---|---|---|
DigiKey Part Number | 360-2208-ND | |
Manufacturer | ||
Manufacturer Product Number | FR01KR16P-S | |
Description | SWITCH ROTARY DIP HEX 0.1A 5V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary with Shaft Actuator 100mA 5VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | FR01KR16P-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.426" (10.82mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥30.89200 | ¥308.92 |
50 | ¥26.19280 | ¥1,309.64 |
100 | ¥24.44660 | ¥2,444.66 |
250 | ¥22.16292 | ¥5,540.73 |
500 | ¥20.55112 | ¥10,275.56 |
1,000 | ¥19.07360 | ¥19,073.60 |
2,500 | ¥17.32744 | ¥43,318.60 |