RF Diodes

Results: 5
Manufacturer
Diodes IncorporatedMACOM Technology SolutionsSkyworks Solutions Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Type
PIN - SingleSchottky - 1 Pair Series ConnectionSchottky - Single
Voltage - Peak Reverse (Max)
2V35V70V100V
Current - Max
15 mA50 mA150 mA
Capacitance @ Vr, F
0.25pF @ 30V, 1MHz1pF @ 50V, 1MHz2pF @ 0V, 1MHz-
Resistance @ If, F
500mOhm @ 10mA, 100MHz2Ohm @ 10mA, 100MHz-
Power Dissipation (Max)
75 mW150 mW333 mW750 mW
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 175°C (TA)
Package / Case
0402 (1005 Metric)AxialSC-76, SOD-323SC-79, SOD-523SOD-123
Supplier Device Package
0402AxialSC-79SOD-123SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Voltage - Peak Reverse (Max)
Current - Max
Capacitance @ Vr, F
Resistance @ If, F
Power Dissipation (Max)
Operating Temperature
Package / Case
Supplier Device Package
SC-79
SMS7621-079LF
RF DIODE SCHOTTKY 2V 75MW SC79
Skyworks Solutions Inc.
233,000
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.91160
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
2V
50 mA
-
-
75 mW
-65°C ~ 150°C (TA)
SC-79, SOD-523
SC-79
SMV12xx-040LF
SMP1321-040LF
RF DIODE PIN 100V 750MW 0402
Skyworks Solutions Inc.
231,429
In Stock
105,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.93381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PIN - Single
100V
150 mA
0.25pF @ 30V, 1MHz
2Ohm @ 10mA, 100MHz
750 mW
-65°C ~ 150°C (TA)
0402 (1005 Metric)
0402
SOD 123
1N5711W-7-F
DIODE SCHOTTKY 70V 333MW SOD123
Diodes Incorporated
149,195
In Stock
4,464,000
Factory
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.70592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
70V
15 mA
2pF @ 0V, 1MHz
-
333 mW
-55°C ~ 125°C (TJ)
SOD-123
SOD-123
SOD-323
1N5711WS-7-F
DIODE SCHOTTKY 70V 150MW SOD323
Diodes Incorporated
29,135
In Stock
684,000
Factory
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.74623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky - Single
70V
15 mA
2pF @ 0V, 1MHz
-
150 mW
-55°C ~ 125°C (TJ)
SC-76, SOD-323
SOD-323
DIODE,PIN,GLASS,AXIAL,HI-VOLUME
MA47120-54T
DIODE,PIN,GLASS,AXIAL,HI-VOLUME
MACOM Technology Solutions
0
In Stock
Check Lead Time
1,000 : ¥146.37710
Bulk
-
Bulk
Active
Schottky - 1 Pair Series Connection
35V
-
1pF @ 50V, 1MHz
500mOhm @ 10mA, 100MHz
-
-55°C ~ 175°C (TA)
Axial
Axial
Showing
of 5

RF Diodes


RF Diodes are a semiconductor device with two terminals that allows the flow of electricity in one direction and restricts the flow in the other. The devices in this family are used in radio frequency matching circuits for electronic tuning. The diode types are pin, Schottky, and standard, with reverse voltages ranging from 1 to 15,000 volts and current values ranging from 10 mA to 20 A.