RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,002 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 30V | - | 1.5pF @ 15V, 1MHz | - | 200 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
10,384 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.63637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 8V | 130 mA | 1pF @ 0V, 1MHz | 10Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | - | - | SC-70, SOT-323 | PG-SOT323 |