Results: 0
Manufacturer
Broadcom LimitedCELComchip TechnologyDiodes IncorporatedDNmicronGeneSiC SemiconductorInfineon TechnologiesKnowles VoltronicsLinear Integrated Systems, Inc.MACOM Technology SolutionsMicro Commercial CoMicrochip Technology
Series
-*1N5767APDBAT18CLADDC2354DMEDMFDMJGIGAMITE®HBAT-540x
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Diode Type
-PIN - 1 Pair Common AnodePIN - 1 Pair Common CathodePIN - 1 Pair Series ConnectionPIN - 2 IndependentPIN - 2 Pair CA + CCPIN - 2 Pair Common CathodePIN - 2 Pair SeriesPIN - 3 IndependentPIN - 4 IndependentPIN - 4 Pair ParallelPIN - 4, Diversity Switch
Voltage - Peak Reverse (Max)
1V1.5V2V2.5V3V3.5V4V4.5V5V5V (Min)5.5V6V
Current - Max
2.4 mA5 mA10 mA15 mA20 mA25 mA30 mA35 mA40 mA50 mA75 mA100 mA
Capacitance @ Vr, F
0.02pF @ 0V, 1MHz0.02pF @ 10V, 10GHz0.02pF @ 10V, 15GHz0.02pF @ 10V, 1MHz0.02pF @ 10V, 2.2GHz0.02pF @ 50V, 1GHz0.02pF @ 50V, 1MHz0.02pF @ 50V, 2.2GHz0.02pF @ 5V, 10GHz0.021pF @ 10V, 1MHz0.025pF @ 10V, 1MHz0.025pF @ 10V, 2.2GHz
Resistance @ If, F
80mOhm @ 100mA, 1MHz150mOhm @ 500mA, 100MHz200mOhm @ 100mA, 63.6MHz200mOhm @ 200mA, 100MHz200mOhm @ 300mA, 100MHz200mOhm @ 500mA, 100MHz200mOhm @ 500mA, 4MHz220mOhm @ 100mA, 100MHz250mOhm @ 100mA, 100MHz250mOhm @ 200mA, 100MHz250mOhm @ 500mA, 100MHz250mOhm @ 500mA, 4MHz
Power Dissipation (Max)
5 mW10 mW20 mW50 mW75 mW100 mW120 mW125 mW130 mW135 mW140 mW150 mW
Operating Temperature
-65°C ~ 125°C-65°C ~ 125°C (TA)-65°C ~ 125°C (TJ)-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TA)-65°C ~ 175°C (TJ)-65°C ~ 200°C (TJ)-60°C ~ 150°C (TJ)-55°C ~ 125°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Package / Case
2-FlipChip2-SMD2-SMD Module2-SMD, 08052-SMD, Beam Lead2-SMD, Flat Leads2-SMD, Gull Wing2-SMD, No Lead2-UDFN Exposed Pad2-VDFN Exposed Pad2-VSFN Exposed Pad2-XDFN
Supplier Device Package
2-FlipChip2-MLP (2.3x2.3)2-MLP (2.5x2.5)2-QFN (2x2)2-SMD2-X2DFN (1x0.6)2-X2DFNW (1x0.6)2-X3DFN (0.6x0.3) (0201)3-CP3-MCP3-QFN (2x2)4-MIS (1.18x1.43)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.