RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,106 In Stock | 1 : ¥68.31000 Cut Tape (CT) 1,500 : ¥38.73179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 35V | 1.2pF @ 10V, 1MHz | 500mOhm @ 10mA, 100MHz | 1 W | -65°C ~ 175°C (TJ) | 2-SMD | - | ||
202 In Stock | 1 : ¥24.47000 Bag | Bag | Active | PIN - Single | 75V | 0.18pF @ 10V, 1MHz | 1.2Ohm @ 100mA, 100MHz | - | -55°C ~ 125°C | 0805 (2012 Metric) | 0805 |