RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,014 In Stock 3,000 Factory | 1 : ¥13.71000 Cut Tape (CT) 3,000 : ¥6.26873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 70V | 200 mA | 2pF @ 0V, 1MHz | - | 250 mW | -55°C ~ 125°C (TJ) | SC-76, SOD-323 | SOD-323 | |||
15,425 In Stock | 1 : ¥24.79000 Cut Tape (CT) 3,000 : ¥12.46202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Pin + Schottky 1 Pair Series Connection | - | - | - | - | - | 175°C (TJ) | 6-WFDFN Exposed Pad | 6-TDFN (1.5x1.2) | ||
2,773 In Stock | 1 : ¥114.86000 Cut Tape (CT) 500 : ¥104.77854 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 600V | - | - | 500mOhm @ 100mA, 100MHz | 7.5 W | -55°C ~ 175°C (TJ) | 2-SMD | - | ||
7,095 In Stock | 1 : ¥55.42000 Cut Tape (CT) 1,500 : ¥31.45559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 500V | - | 0.5pF @ 100V, 1MHz | 600mOhm @ 100mA, 100MHz | 7.5 W | -65°C ~ 175°C (TJ) | 2-SMD | - |