SQ-MELF, B Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
461 In Stock | 1 : ¥66.01000 Bulk | - | Bulk | Active | Standard | 100 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 100 V | 60pF @ 10V, 1MHz | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
244 In Stock | 1 : ¥502.53000 Bulk | - | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | - | Military | MIL-PRF-19500/620 | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 150°C | ||
445 In Stock | 1 : ¥626.50000 Bulk | - | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 125°C | ||
127 In Stock | 1 : ¥1,250.04000 Bulk | - | Bulk | Active | Schottky | 80 V | 3A | 700 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 80 V | - | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 125°C | ||
129 In Stock | 1 : ¥1,638.94000 Bulk | - | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | - | Military | MIL-PRF-19500/620 | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 150°C | ||
178 In Stock | 1 : ¥66.42000 Bulk | - | Bulk | Active | Standard | 150 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 150 V | 60pF @ 10V, 1MHz | Military | MIL-PRF-19500/477 | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
213 In Stock | 1 : ¥94.33000 Bulk | - | Bulk | Active | Standard | 150 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 150 V | 60pF @ 10V, 1MHz | Military | MIL-PRF-19500/477 | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
227 In Stock | 1 : ¥79.55000 Bulk | - | Bulk | Active | Standard | - | 4A | 1 V @ 200 mA | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 1 nA @ 125 V | - | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 150°C | ||
500 In Stock | 1 : ¥180.04000 Cut Tape (CT) 500 : ¥167.23566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 440 V | 1.75A | 1.35 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 2 µA @ 440 V | - | - | - | Surface Mount | SQ-MELF, B | E-MELF | -65°C ~ 150°C | ||
253 In Stock | 1 : ¥58.04000 Cut Tape (CT) 126 : ¥53.93952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 150 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 150 V | 60pF @ 10V, 1MHz | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
102 In Stock | 1 : ¥75.86000 Bulk | - | Bulk | Active | Standard | 400 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 1 µA @ 400 V | - | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
208 In Stock | 1 : ¥94.33000 Bulk | - | Bulk | Active | Standard | 100 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 100 V | 60pF @ 10V, 1MHz | Military | MIL-PRF-19500/477 | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
370 In Stock | 1 : ¥772.63000 Bulk | - | Bulk | Active | Standard | - | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 3 µs | 1 nA @ 125 V | - | Military | MIL-S-19500-241 | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 150°C | ||
100 In Stock | 1 : ¥67.24000 Bulk | - | Bulk | Active | Standard | 1000 V | 3A | 1.2 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 1000 V | - | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
47 In Stock | 1 : ¥85.71000 Bulk | - | Bulk | Active | Standard | 800 V | 3A | 1.2 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 800 V | - | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
82 In Stock | 1 : ¥66.75000 Bulk | - | Bulk | Active | Standard | 100 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 100 V | 60pF @ 10V, 1MHz | Military | MIL-PRF-19500/477 | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
85 In Stock | 1 : ¥76.35000 Cut Tape (CT) 100 : ¥70.85120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 1 µA @ 400 V | - | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
37 In Stock | 1 : ¥77.09000 Bulk | - | Bulk | Active | Standard | 400 V | 5A | 1.2 V @ 9 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 400 V | - | Military | MIL-PRF-19500/420 | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
100 In Stock | 1 : ¥85.96000 Cut Tape (CT) 100 : ¥79.80000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 1 µA @ 50 V | - | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
55 In Stock | 1 : ¥129.88000 Cut Tape (CT) 100 : ¥120.60310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 20 V | - | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 125°C | ||
0 In Stock Check Lead Time | 1 : ¥56.57000 Bulk | - | Bulk | Active | Standard | 150 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 50 V | 60pF @ 10V, 1MHz | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥262.96000 Cut Tape (CT) 100 : ¥244.16250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 100 V | 60pF @ 10V, 1MHz | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥262.96000 Cut Tape (CT) 100 : ¥244.16250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 150 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 150 V | 60pF @ 10V, 1MHz | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 1 : ¥262.96000 Cut Tape (CT) 100 : ¥244.16250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 3A | 875 mV @ 4 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 5 µA @ 50 V | 60pF @ 10V, 1MHz | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C | ||
0 In Stock Check Lead Time | 169 : ¥40.22840 Bulk | - | Bulk | Active | Standard | 500 V | 3A | 1.5 V @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 1 µA @ 500 V | - | - | - | Surface Mount | SQ-MELF, B | B, SQ-MELF | -65°C ~ 175°C |