Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,640 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 2A | 550 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9.495 ns | 100 µA @ 40 V | - | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 125°C | ||
63,120 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.22688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 30 V | 26pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | ESC | 125°C (Max) | ||
3,360 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,500 : ¥0.47643 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1A | 1.21 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 150 V | 65pF @ 4V, 1MHz | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | -40°C ~ 175°C | |||
39,049 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.56115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1.5A | 400 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 30 V | 200pF @ 0V, 1MHz | Surface Mount | 2-SMD, No Lead | CST2C | 125°C (Max) | ||
3,593 In Stock | 1 : ¥3.28000 Cut Tape (CT) 14,000 : ¥0.97010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 3A | 950 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 2 µA @ 100 V | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -55°C ~ 175°C |