Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock 350 Factory | 1 : ¥25.28000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 400 V | 10A | 1.32 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 400 V | -55°C ~ 175°C | Through Hole | TO-220-3 | TO-220-3 | |||
117 In Stock 540 Factory | 1 : ¥50.98000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 300 V | 30A | 1.34 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | -55°C ~ 175°C | Through Hole | TO-3P-3, SC-65-3 | TO-3P | |||
389 In Stock | 1 : ¥52.46000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 300 V | 30A | 1.34 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD | |||
290 In Stock | 1 : ¥75.61000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 400 V | 40A | 1.43 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 400 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD | |||
96 In Stock 200 Factory | 1 : ¥18.14000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 300 V | 10A | 1.27 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | -55°C ~ 175°C | Through Hole | TO-220-3 Full Pack | TO-220ABFP | |||
96 In Stock 500 Factory | 1 : ¥24.63000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 400 V | 10A | 1.32 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 400 V | -55°C ~ 175°C | Through Hole | TO-220-3 Full Pack | TO-220ABFP | |||
59 In Stock 60 Factory | 1 : ¥52.62000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 400 V | 30A | 1.41 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 400 V | -55°C ~ 175°C | Through Hole | TO-3P-3, SC-65-3 | TO-3P | |||
68 In Stock | 1 : ¥59.76000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 300 V | 40A | 1.36 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD | |||
69 In Stock | 1 : ¥360.72000 Tube | Tube | Active | 2 Independent | Standard | 400 V | 120A | 1.25 V @ 120 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 5 µA @ 400 V | -40°C ~ 150°C | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
60 In Stock | 1 : ¥36.94000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 300 V | 15A | 1.25 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD | |||
35 In Stock | 1 : ¥63.46000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 40A | 1.22 V @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 200 V | -55°C ~ 150°C | Through Hole | TO-247-3 | TO-247AD | |||
50 In Stock | 1 : ¥64.36000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 300 V | 30A | 1.16 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 5 µA @ 300 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD | |||
16 In Stock | 1 : ¥83.16000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 300 V | 60A | 1.4 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | -55°C ~ 175°C | Through Hole | TO-3P-3, SC-65-3 | TO-3P | |||
5 In Stock | 1 : ¥22.66000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 10A | 1.27 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 200 V | -55°C ~ 175°C | Through Hole | TO-220-3 Full Pack | TO-220ABFP | |||
0 In Stock Check Lead Time | 1 : ¥70.35000 Tube | Tube | Active | 1 Pair Series Connection | Standard | 300 V | 30A | 1.28 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | 1 µA @ 300 V | -55°C ~ 175°C | Through Hole | ISOPLUS220™ | ISOPLUS220™ | |||
11 In Stock 240 Factory | 1 : ¥50.98000 Tube | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 30A | 1.34 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 200 V | -55°C ~ 175°C | Through Hole | TO-3P-3, SC-65-3 | TO-3P | |||
0 In Stock Check Lead Time | 1,400 : ¥20.24449 Tube | Tube | Active | - | Standard | 600 V | - | 1.94 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 250 µA @ 600 V | -55°C ~ 175°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | |||
0 In Stock Check Lead Time | 800 : ¥22.78350 Tape & Reel (TR) | Tape & Reel (TR) | Active | 1 Pair Common Cathode | Standard | 400 V | 10A | 1.32 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 400 V | -55°C ~ 175°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | |||
0 In Stock Check Lead Time | 1 : ¥33.58000 Cut Tape (CT) 800 : ¥20.26560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 Pair Common Cathode | Standard | 300 V | 15A | 1.26 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 1 µA @ 300 V | -55°C ~ 175°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AA | |||
0 In Stock Check Lead Time | 50 : ¥42.79860 Tube | Tube | Active | 1 Pair Series Connection | Standard | 400 V | 10A | 1.28 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 1 µA @ 400 V | -55°C ~ 175°C | Through Hole | ISOPLUS220™ | ISOPLUS220™ | |||
0 In Stock | Active | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 30A | 1.11 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 5 µA @ 200 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247 (IXTH) |