Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,833 In Stock | 1 : ¥65.43000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 75A | 900 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 1 mA @ 200 V | -55°C ~ 150°C | Through Hole | TO-247-3 Variant | T-MAX™ [B2] | ||
12 In Stock | 1 : ¥99.42000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 120A | 950 mV @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 2 mA @ 200 V | -55°C ~ 150°C | Through Hole | TO-264-3, TO-264AA | TO-264 [L] |