Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78 In Stock | 1 : ¥138.53000 Cut Tape (CT) 200 : ¥105.57410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 60 A | 2.95 V @ 30 A | 80 µA @ 600 V | -40°C ~ 175°C (TJ) | Surface Mount | 9-SMD Module | ACEPACK SMIT | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Single Phase | Schottky | 50 V | 2 A | 1.2 V @ 1 A | 1 mA @ 40 V | 70°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PowerDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Single Phase | Schottky | 50 V | 2 A | 1.2 V @ 1 A | 1 mA @ 40 V | 70°C (TA) | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Single Phase | Standard | 1 kV | 35 A | - | 10 µA @ 800 V | 150°C (TJ) | QC Terminal | ISOTOP | ISOTOP® |