VS-36MB80A | |
---|---|
DigiKey Part Number | 36MB80A-ND |
Manufacturer | |
Manufacturer Product Number | VS-36MB80A |
Description | BRIDGE RECT 1PHASE 800V 35A D-34 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V QC Terminal D-34 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, D-34 | |
Supplier Device Package | D-34 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.71000 | ¥68.71 |
20 | ¥58.88150 | ¥1,177.63 |
100 | ¥49.06640 | ¥4,906.64 |
500 | ¥43.29380 | ¥21,646.90 |
1,000 | ¥38.96435 | ¥38,964.35 |
2,000 | ¥36.51107 | ¥73,022.14 |