Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,949 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 400 V | 500 mA | 1 V @ 400 mA | 5 µA @ 400 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS-1 | ||
49,579 In Stock 90,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.73764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 800 mA | 1.1 V @ 800 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
13,916 In Stock | 1 : ¥3.53000 Tube | - | Tube | Active | Single Phase | Standard | 200 V | 1 A | 1.1 V @ 1 A | 10 µA @ 200 V | -65°C ~ 150°C (TJ) | - | - | Through Hole | 4-EDIP (0.300", 7.62mm) | DFM | ||
61,749 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.33916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 2 A | 50 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | MBS | ||
131,962 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 500 mA | 1 V @ 400 mA | 5 µA @ 600 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | TO-269AA (MBS) | ||
67,234 In Stock 6,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.11984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Single Phase | Standard | 100 V | 500 mA | 1 V @ 500 mA | 5 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC | ||
38,571 In Stock | 1 : ¥6.57000 Cut Tape (CT) 5,000 : ¥2.35063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 100 V | 2 A | 850 mV @ 1 A | 100 µA @ 100 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | ||
226,743 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Single Phase | Standard | 70 V | 140 mA | 1.3 V @ 100 mA | 200 nA @ 500 V | 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D |