Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,776 In Stock 172,500 Factory | 1 : ¥4.19000 Cut Tape (CT) 1,500 : ¥1.58013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 1 A | 1.1 V @ 1 A | 10 µA @ 1000 V | -65°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | DF-S | ||
32,938 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.37054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 500 mA | 1.1 V @ 800 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | MBF |