Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,108 In Stock | 1 : ¥11.25000 Cut Tape (CT) 3,000 : ¥4.65193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 600 V | 4 A | 950 mV @ 4 A | 5 µA @ 600 V | -55°C ~ 175°C (TJ) | Surface Mount | Z4-D | Z4-D | ||
2,799 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.64258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 150 V | 2 A | 900 mV @ 2 A | 50 µA @ 150 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | MBS |