Diode Arrays

Results: 9
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Mounting Type
Surface MountThrough Hole
Package / Case
16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-SOIC (0.209", 5.30mm Width)16-SSOP (0.209", 5.30mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-PDIP16-SO16-SOIC16-SSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
SN74S1051DR
DIODE ARR SCHOTT 7V 50MA 16SOIC
Texas Instruments
4,192
In Stock
1 : ¥19.29000
Cut Tape (CT)
2,500 : ¥12.83738
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-DIP SOT38-1
SN74S1051N
DIODE ARR SCHOTT 7V 50MA 16DIP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥35.71000
Tube
Tube
Active
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Through Hole
16-DIP (0.300", 7.62mm)
16-PDIP
16-TSSOP
SN74S1051PWR
DIODE ARR SCHOTT 7V 50MA 16TSSOP
Texas Instruments
1,916
In Stock
1 : ¥27.50000
Cut Tape (CT)
2,000 : ¥13.79556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16 SO
SN74S1051NSR
DIODE ARRAY SCHOTT 7V 50MA 16SO
Texas Instruments
0
In Stock
Check Lead Time
2,000 : ¥17.24718
Tape & Reel (TR)
Tape & Reel (TR)
Active
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
16 SOIC
SN74S1051D
DIODE ARR SCHOTT 7V 50MA 16SOIC
Texas Instruments
79
In Stock
1 : ¥37.11000
Tube
Tube
Obsolete
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
SN74S1051DG4
DIODE ARR SCHOTT 7V 50MA 16SOIC
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16-TSSOP
SN74S1051PW
DIODE ARR SCHOTT 7V 50MA 16TSSOP
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
DIODE ARR SCHOTT 7V 50MA 16SSOP
SN74S1051DB
DIODE ARR SCHOTT 7V 50MA 16SSOP
Texas Instruments
0
In Stock
Active
Bulk
Active
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
DIODE ARRAY SCHOTT 7V 50MA 16SO
SN74S1051NS
DIODE ARRAY SCHOTT 7V 50MA 16SO
Texas Instruments
0
In Stock
Obsolete
Tube
Obsolete
12 Pair Series Connection
Schottky
7 V
50mA
1.3 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
16 ns
5 µA @ 7 V
0°C ~ 70°C
Surface Mount
16-SOIC (0.209", 5.30mm Width)
16-SO
Showing
of 9

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.