Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
352,030 In Stock 3,624,000 Factory | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.24724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,154 In Stock | 1 : ¥20.69000 Cut Tape (CT) 1,000 : ¥9.82035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 150 V | 40A | 920 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 20.2 ns | 30 µA @ 150 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPDS |