MBR2535CTG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,000
Unit Price: ¥12.73000
Datasheet

Similar


STMicroelectronics
In Stock: 4,260
Unit Price: ¥11.74000
Datasheet

MBR2535CTG

DigiKey Part Number
MBR2535CTGOS-ND
Manufacturer
Manufacturer Product Number
MBR2535CTG
Description
DIODE ARR SCHOTT 35V 30A TO220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR2535CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 35 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.30000¥13.30
50¥10.70900¥535.45
100¥8.81080¥881.08
500¥7.45522¥3,727.61
1,000¥6.32563¥6,325.63
2,000¥6.00934¥12,018.68
5,000¥5.78341¥28,917.05
10,000¥5.59195¥55,919.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.