Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,380 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,000 : ¥5.89103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 15A | 460 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 1.5 mA @ 60 V | 150°C (Max) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
325,704 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.63647 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 200mA (DC) | 550 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 500 nA @ 25 V | 150°C (Max) | Automotive | AEC-Q100 | Surface Mount | SC-70, SOT-323 | SOT-323 |