Din Rail, Channel

Results: 5
Product Status
ActiveObsolete
Type
-DisconnectFeed Through
Disconnect Type
-OpenSwitch, Knife
Number of Levels
1-
Terminal - Width
5.2mm10.2mm-
Termination Style
-Push InScrew
Current - IEC
20 A76 A
Voltage - IEC
400V800V-
Voltage - UL
300V400V-
Wire Gauge or Range - AWG
6-20 AWG12-26 AWG-
Wire Gauge or Range - mm²
0.14-4mm²0.5-16mm²-
Color
-BlueBrownGray
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
CONN TERM BLK MODULAR
5607102
CONN TERM BLK MODULAR
Phoenix Contact
50
In Stock
1,572
Factory
1 : ¥27.75000
Bulk
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
0
In Stock
Check Lead Time
50 : ¥25.71160
Bulk
Bulk
Active
Disconnect
Open
2
1
5.2mm
Push In
20 A
400V
20 A
300V
12-26 AWG
0.14-4mm²
-
Gray
-
0
In Stock
Check Lead Time
50 : ¥36.64660
Bulk
Bulk
Active
Disconnect
Switch, Knife
2
1
5.2mm
Push In
20 A
400V
20 A
400V
12-26 AWG
0.14-4mm²
-
Gray
-
0
In Stock
Check Lead Time
50 : ¥36.64660
Bulk
Bulk
Active
Disconnect
Switch, Knife
2
1
5.2mm
Push In
20 A
400V
20 A
300V
12-26 AWG
0.14-4mm²
-
Blue
-
CONN TERM BLK FEED THRU 6-20 AWG
0551054
CONN TERM BLK FEED THRU 6-20 AWG
Phoenix Contact
0
In Stock
Obsolete
Bulk
Obsolete
Feed Through
-
2
1
10.2mm
Screw
76 A
800V
-
-
6-20 AWG
0.5-16mm²
-
Brown
-
Showing
of 5

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.