Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : ¥79.44050 Box | Box | Active | Disconnect | Fuse, Screw Cap | 2 | 1 | 12.2mm | Screw | 10 A | 400V | - | 8-22 AWG | 0.2-10mm² | - | Black | 5mm x 20mm | |||
0 In Stock Check Lead Time | 20 : ¥129.58150 Box | Box | Active | Disconnect | Fuse, Screw Cap | 2 | 1 | 12.2mm | Screw | 10 A | 115V | - | 8-22 AWG | 0.2-10mm² | - | Black | 5mm x 20mm | |||
0 In Stock Check Lead Time | 20 : ¥136.37800 Box | Box | Active | Disconnect | Fuse, Screw Cap | 2 | 1 | 12.2mm | Screw | 10 A | 230V | - | 8-22 AWG | 0.2-10mm² | - | Black | 5mm x 20mm | |||
0 In Stock Check Lead Time | 20 : ¥157.84100 Box | Box | Active | Disconnect | Fuse, Screw Cap | 2 | 1 | 12.2mm | Screw | 10 A | 24V | - | 8-22 AWG | 0.2-10mm² | LED | Black | 5mm x 20mm |