Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,212 In Stock 112,900 Factory | 1 : ¥4.21000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
4,632 In Stock 7,100 Factory | 1 : ¥103.88000 Bulk | Bulk | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 8.2mm | Screw | 30 A | 250V | 30 A | 300V | 8-26 AWG | 0.2-10mm² | - | Black | Blade, C |