Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265 In Stock 121,200 Factory | 1 : ¥14.20000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 1000V | 35 A | 600V | 10-22 AWG | 0.2-4mm² | - | Gray | - | ||
596 In Stock 6,550 Factory | 1 : ¥37.52000 Bulk | - | Bulk | Active | Ground, Earth | - | 2 | 1 | 6.0mm | Screw | - | 800V | - | 600V | 10-22 AWG | 0.2-4mm² | - | Green, Yellow | - |