Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,620 In Stock | 1 : ¥16.11000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Gray | - | |||
19,388 In Stock | 1 : ¥22.61000 Box | Box | Active | Feed Through | - | 4 | 2 | 5.2mm | Push In, Spring | 26 A | 500V | 5 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
12,095 In Stock 2,050 Factory | 1 : ¥23.79000 Bulk | Bulk | Active | Feed Through | - | 4 | 2 | 3.5mm | Push In, Spring | 16 A | 500V | 5 A | 600V | 14-26 AWG | 0.14-1.5mm² | - | Gray | - | |||
2,259 In Stock 10,500 Factory | 1 : ¥42.86000 Bulk | Bulk | Active | Feed Through | - | 6 | 3 | 3.5mm | Push In, Spring | 15 A | 500V | 15 A | 300V | 16-26 AWG | 0.14-1.5mm² | - | Gray | - | |||
3,918 In Stock | 1 : ¥51.80000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Push In, Spring | - | - | - | - | 10-24 AWG | 0.2-6mm² | - | Green, Yellow | - | |||
455 In Stock 3,350 Factory | 1 : ¥74.04000 Bulk | Bulk | Active | Feed Through | - | 6 | 3; Connected | 3.5mm | Push In, Spring | 15 A | 500V | 5 A | 600V | 14-26 AWG | 0.14-1.5mm² | - | Gray | - | |||
36 In Stock | 1 : ¥78.69000 Bulk | Bulk | Active | Feed Through | - | 6 | 3; 1 Grounded | 3.5mm | Push In, Spring | 15 A | 500V | 5 A | 600V | 14-26 AWG | 0.14-1.5mm² | - | Gray | - |