1020100000 | ||
---|---|---|
DigiKey Part Number | 281-1468-ND | |
Manufacturer | ||
Manufacturer Product Number | 1020100000 | |
Description | CONN TERM BLK FEED THRU 10-26AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.1mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 35 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥11.17300 | ¥111.73 |
25 | ¥10.35360 | ¥258.84 |
50 | ¥9.30780 | ¥465.39 |
100 | ¥9.08120 | ¥908.12 |
300 | ¥7.94557 | ¥2,383.67 |
500 | ¥7.26462 | ¥3,632.31 |
1,000 | ¥6.58357 | ¥6,583.57 |
5,000 | ¥5.78900 | ¥28,945.00 |