Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,439 In Stock 125,400 Factory | 1 : ¥13.15000 Box | Box | Active | Feed Through | - | 2 | 1 | 8.2mm | Screw | 41 A | 1000V | 50 A | 600V | 8-24 AWG | 0.2-10mm² | - | Gray | - | |||
4,216 In Stock 49,350 Factory | 1 : ¥42.71000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 8.2mm | Screw | - | - | - | - | 8-24 AWG | 0.2-10mm² | - | Green, Yellow | - | |||
579 In Stock 3,650 Factory | 1 : ¥99.00000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.2mm | Push In | 25 A | 400V | 5 A | 600V | 8-20 AWG | 0.5-10mm² | - | Black | Blade, C | |||
804 In Stock | 1 : ¥9.97000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.2mm | Screw | 41 A | 1000V | 50 A | 600V | 8-24 AWG | 0.2-10mm² | - | Black | - | |||
829 In Stock 550 Factory | 1 : ¥13.15000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.2mm | Screw | 41 A | 1000V | 50 A | 600V | 8-24 AWG | 0.2-10mm² | - | Blue | - | |||
0 In Stock Check Lead Time | 1 : ¥26.15000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 8.2mm | Push In, Spring | 41 A | 1000V | 40 A | 600V | 8-20 AWG | 0.5-10mm² | - | Gray | - |