Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,174 In Stock 60,550 Factory | 1 : ¥15.19000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Gray | - | |||
2,498 In Stock 8,400 Factory | 1 : ¥31.36000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-28 AWG | 0.08-6mm² | - | Gray | - | |||
1,728 In Stock 7,650 Factory | 1 : ¥25.20000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-28 AWG | 0.08-4mm² | - | Blue | - | |||
1,794 In Stock 10,500 Factory | 1 : ¥26.11000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 8.2mm | Push In, Spring | 41 A | 1000V | 50 A | 600V | 8-24 AWG | 0.2-10mm² | - | Gray | - | |||
503 In Stock 4,050 Factory | 1 : ¥68.86000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 8.2mm | Push In, Spring | - | - | - | - | 8-24 AWG | 0.2-10mm² | - | Green, Yellow | - |