Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43,375 In Stock 341,700 Factory | 1 : ¥7.31000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
26,190 In Stock 19,700 Factory | 1 : ¥15.74000 Box | Box | Active | Feed Through | - | 3 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
11,587 In Stock 48,150 Factory | 1 : ¥18.62000 Box | Box | Active | Feed Through | - | 2 | 1 | 10.2mm | Screw | 57 A | 1000V | 65 A | 600V | 6-20 AWG | 0.5-16mm² | - | Gray | - | |||
23,738 In Stock 57,350 Factory | 1 : ¥22.02000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
3,190 In Stock 4,800 Factory | 1 : ¥37.52000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 5.2mm | Screw | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
7,126 In Stock 14,900 Factory | 1 : ¥46.77000 Box | Box | Active | Feed Through | - | 6 | 3 | 5.2mm | Screw | 20 A | 500V | 20 A | 300V | 12-26 AWG | 0.14-4mm² | - | Gray | - |