Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,085 In Stock 2,000 Factory | 1 : ¥22.74000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 7.9mm | Screw | 41 A | 800V | 50 A | 600V | 8-26 AWG | 0.5-10mm² | - | Beige | - | |||
1,916 In Stock | 1 : ¥61.32000 Bulk | Bulk | Active | Ground, Earth | - | 2 | 1 | 5.1mm | Screw | - | - | - | - | 12-30 AWG | 0.5-4mm² | - | Green, Yellow | - | |||
1,972 In Stock | 1 : ¥71.26000 Box | Box | Active | Disconnect | Fuse, Removable Plug | 2 | 1 | 7.9mm | Screw | 6.3 A | 250V | 9.5 A | 600V | 8-20 AWG | 0.5-10mm² | - | Beige | 5mm x 20mm |