Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,357 In Stock | 1 : ¥15.74000 Box | Box | Active | Feed Through | - | 3 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
5,090 In Stock 19,850 Factory | 1 : ¥11.16000 Box | Box | Active | Feed Through | - | 3 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Blue | - | |||
624 In Stock | 1 : ¥11.75000 Box | Box | Active | Feed Through | - | 3 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | - | - | 12-26 AWG | 0.14-4mm² | - | White | - | |||
203 In Stock | 1 : ¥16.92000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Black | - | |||
4,357 In Stock 25,800 Factory | 1 : ¥59.33000 Box | Box | Active | Ground, Earth | - | 3 | 1 | 5.2mm | Push In, Spring | - | - | - | - | 12-26 AWG | 0.14-4mm² | - | Green, Yellow | - | |||
134 In Stock | 1 : ¥18.80000 Bulk | Bulk | Active | Feed Through | - | 3 | 1 | 5.2mm | Push In | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Brown | - | |||
3 In Stock 1,992 Factory | 1 : ¥95.48000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 18.0mm | Screw | 32 A | - | 30 A | 600V | 4-18 AWG | 1.5-25mm² | - | Beige | 10.3mm x 38mm |