Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,040 In Stock | 1 : ¥9.83000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Black | - | |||
7,778 In Stock 1,400 Factory | 1 : ¥9.83000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 5.2mm | Screw | 24 A | 1000V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Red | - |