DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,788 In Stock | 1 : ¥33.90000 Box | Box | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | - | - | |||
810 In Stock | 1 : ¥38.17000 Bulk | Bulk | Active | Header, Male Pins | 32 | All | 0.100" (2.54mm) | 2 | 2B | 2 | Through Hole, Right Angle | Solder | - | Gold | Flash | |||
1,327 In Stock | 1 : ¥69.20000 Bulk | Bulk | Active | Header, Male Pins | 48 (Power) | All | 0.200" (5.08mm) | 3 | E | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
2,092 In Stock | 1 : ¥31.69000 Bulk | Bulk | Active | Header, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | 2C | 2 | Through Hole, Right Angle | Solder | - | Gold | Flash |