Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
266 In Stock 1,000 Factory | 1 : ¥235.13000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 1µs | Current - Unbuffered | No | SPI | External | 5V, 11.4V ~ 15.75V | 5V, 11.4V ~ 15.75V | ±0.5 (Max), ±0.5 (Max) | R-2R | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
41 In Stock 15 Factory | 1 : ¥417.96000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 3µs (Typ) | Voltage - Buffered | No | Parallel | External | 10.8V ~ 16.5V, -5V | - | ±0.15, ±1 (Max) | R-2R | 0°C ~ 70°C | 24-DIP (0.300", 7.62mm) | 24-PDIP | Through Hole | ||
13 In Stock | 1 : ¥159.19000 Tube | - | Tube | Active | Not Verified | 12 | 1 | 600µs (Typ) | Current - Unbuffered | No | Parallel | External | 5V | 5V | ±0.5 (Max), ±0.5 (Max) | R-2R | -40°C ~ 85°C | 20-DIP (0.300", 7.62mm) | 20-PDIP | Through Hole |