Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
211 In Stock | 1 : ¥194.15000 Tube | Tube | Active | Not Verified | 16 | 2 | 12µs | Voltage - Buffered | No | SPI, DSP | External, Internal | ±4.5V ~ 16.5V | 2.7V ~ 5.5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 85°C | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | 24-TSSOP-EP | Surface Mount | |||
380 In Stock | 1 : ¥326.40000 Cut Tape (CT) 250 : ¥255.26012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 4 | 8µs (Typ) | Voltage - Buffered | No | SPI | External | 4.75V ~ 24V, -4.75V ~ -18V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 105°C | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | Surface Mount |