Digital to Analog Converters (DAC)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
28-TSSOP EP
AD5421BREZ
IC DAC 16BIT C-OUT 28TSSOP
Analog Devices Inc.
2,017
In Stock
1 : ¥128.65000
Tube
Tube
Active
Not Verified
16
1
50µs (Typ)
Current - Buffered
No
SPI, DSP
External, Internal
1.71V ~ 5.5V
3.17V ~ 3.48V
-, ±1 (Max)
Cyclic Serial
-40°C ~ 105°C
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
Surface Mount
28-TSSOP EP
AD5421BREZ-REEL7
IC DAC 16BIT C-OUT 28TSSOP
Analog Devices Inc.
1,322
In Stock
1 : ¥128.65000
Cut Tape (CT)
1,000 : ¥81.49935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
50µs (Typ)
Current - Buffered
No
SPI, DSP
External, Internal
1.71V ~ 5.5V
3.17V ~ 3.48V
-, ±1 (Max)
Cyclic Serial
-40°C ~ 105°C
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.