Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
995 In Stock | 1 : ¥134.06000 Cut Tape (CT) 1,000 : ¥84.90165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 10µs | Voltage - Buffered | No | SPI | External | ±5V | 5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥159.59000 Tube | - | Tube | Active | Not Verified | 12 | 4 | 10µs | Voltage - Buffered | No | SPI | External | ±5V | 5V | ±2 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount |