Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,911 In Stock | 1 : ¥165.91000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 20µs (Typ) | Voltage - Buffered | No | SPI | Internal | 5V | 5V | ±8, ±0.3 | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | ||
66 In Stock | 1 : ¥178.39000 Tube | - | Tube | Active | Not Verified | 8 | 2 | 5µs | Voltage - Buffered | No | Parallel | External | 12V ~ 15V | 12V ~ 15V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount |