Results: 0
Manufacturer
3PEAKABLIC Inc.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMCirrus Logic Inc.MaxLinear, Inc.Microchip TechnologyNuvoton Technology CorporationNXP USA Inc.onsemiRenesas Electronics CorporationRohm Semiconductor
Series
-*AD1934AD5413AD5421AD5737AD5755AD5770RADFS5758ADI0012CommsDAC™DAC53xAxW
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
-Not VerifiedVerified
Number of Bits
4567810111212, 161314161718
Number of D/A Converters
122, 43456891012163240
Settling Time
1ns (Typ)2.2ns (Typ)3.5ns (Typ)4.5ns (Typ)10ns (Typ)10.4ns (Typ)10.5ns (Typ)11ns (Typ)11.5ns (Typ)12ns (Typ)13ns (Typ)14ns
Output Type
-Analog Current and VoltageCurrent - BufferedCurrent - UnbufferedVoltage - BufferedVoltage - Buffered, Current - UnbufferedVoltage - Buffered, Voltage - UnbufferedVoltage - UnbufferedVoltage or Current - BufferedVoltage or Current - Unbuffered
Differential Output
-NoYes
Data Interface
2-Wire Serial, I2C3-Wire Serial, DSP, Microwire, QSPI, SPI3-Wire Serial, Microwire, QSPI, SPI3-Wire Serial, SPI3-Wire, Microwire, QSPI, SPI4-Wire Serial, SPI-DSP, MICROWIRE™, QSPI™, and SPI™DSP, MICROWIRE™, QSPI™, SPI™DSP, SPII2CI2C, I2S
Reference Type
-ExternalExternal, InternalExternal, Internal, SupplyExternal, SupplyInternalInternal, SupplySupply
Voltage - Supply, Analog
-30V ~ 0V, 5V ~ 33V-4.75V ~ -5.46V, 2.6V ~ 3.3V-4.5V ~ -5.5V, 10.8V ~ 16.5V0.95V ~ 1.05V, ±1.71V ~ 1.89V0.95V ~ 1.05V, 1.71V ~ 1.89V1.14V ~ 1.26V, 2.7V ~ 3.45V1.14V ~ 1.26V, 3.15V ~ 3.45V1.14V ~ 1.326V, 2.375V ~ 2.625V1.6V ~ 3.6V1.66V ~ 1.94V1.7V ~ 1.9V1.7V ~ 1.9V, 3.13V ~ 3.47V
Voltage - Supply, Digital
-4.75V ~ -5.46V, 2.6V ~ 3.3V-4.5V ~ -5.5V, 10.8V ~ 16.5V0.4V ~ 1.62V0.85V ~ 0.95V0.85V ~ 1.05V0.95V ~ 1.05V0.95V ~ 1.05V, ±1.71V ~ 1.89V0.95V ~ 1.05V, 1.71V ~ 1.89V1.14V ~ 1.26V1.14V ~ 1.326V1.14V ~ 1.32V1.43V ~ 1.58V, 1.71V ~ 1.89V, 3.14V ~ 3.47V
INL/DNL (LSB)
-1.93/+1 (Max), -0.99/+1 (Max)-0.5/+1.3 (Max), ±0.25 (Max)±0.006, ±1 (Max)±0.006, ±11±0.01, ±0.01±0.02, ±0.5±0.020, ±0.5±0.025, ±0.02±0.03, ±0.02±0.05 (Max), ±0.05 (Max)±0.05, ±0.03±0.05, ±0.05
Architecture
-Binary-Weighted DAC, String DACCounting, PWMCurrent SinkCurrent Sink, Current SourceCurrent SourceCurrent Source, Current SteeringCurrent Source, R-2RCurrent SteeringCurrent Steering, R-2RCyclic SerialMultiplying DAC
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 115°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 95°C-30°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-3636-VDFN Exposed Pad6-VDFN Exposed Pad, CSP6-WDFN Exposed Pad8-CDIP (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN Exposed Pad, CSP8-VDFN Exposed Pad8-VDFN Exposed Pad, CSP
Supplier Device Package
6-DFN (2x2)6-LFCSP-WD (2x3)6-WSON (2.2x2.5)8-CDIP8-CERDIP8-DFN (2x2.2)8-DFN (2x3)8-DFN (3x3)8-LFCSP (3x3)8-LFCSP-UD (2x2)8-LFCSP-WD (3x3)8-MSOP
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.