Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,759 In Stock | 1 : ¥40.64000 Cut Tape (CT) 1,000 : ¥21.45298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | 4 | 4.5µs | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.14, +0.04 (Max) | String DAC | -40°C ~ 105°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | ||
420 In Stock | 1 : ¥18.06000 Tube | - | Tube | Active | Not Verified | 5 | 2 | - | Current - Unbuffered | No | I2C | - | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.5 (Max) | Current Sink, Current Source | -40°C ~ 85°C | 14-WFDFN Exposed Pad | 14-TDFN (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥16.67000 Tube | - | Tube | Active | Not Verified | 7 | 2 | - | Current - Unbuffered | No | I2C | - | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±0.5 (Max) | Current Sink, Current Source | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | Surface Mount |