Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,524 In Stock | 1 : ¥20.52000 Cut Tape (CT) 2,500 : ¥15.68096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 12 | 4 | 6µs (Typ) | Voltage - Buffered | No | I2C | Internal, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±2, ±0.2 | String DAC | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
240 In Stock | 1 : ¥50.82000 Cut Tape (CT) 250 : ¥35.45124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 14 | 1 | 5µs (Typ) | Voltage - Buffered | No | I2C, SPI | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±1 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount |