Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,805 In Stock | 1 : ¥102.70000 Cut Tape (CT) 2,500 : ¥62.61696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 25µs (Typ) | Voltage or Current - Buffered | No | SPI, DSP | External, Internal | 10V ~ 36V, -18V | 2.7V ~ 5.5V | -, ±1 (Max) | String DAC | -40°C ~ 125°C | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | Surface Mount | ||
0 In Stock Check Lead Time | 500 : ¥6.73166 Tube | - | Tube | Active | Not Verified | 8 | 1 | 7.8µs (Typ) | Voltage - Buffered | No | SPI | External, Internal, Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.1, ±0.0125 | R-2R | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |