Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Grade | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,056 In Stock | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 5k | I2C | Volatile | 2.7V ~ 5.5V | Selectable Address | ±30% | 45ppm/°C | Surface Mount | - | SOT-23-8 | SOT-23-8 | -40°C ~ 125°C | 50 | ||
3,660 In Stock | 1 : ¥47.21000 Tube | - | Tube | Active | Not Verified | Linear | Rheostat | 1 | 1024 | 100k | I2C | Non-Volatile | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | Selectable Address | ±1% | 5ppm/°C | Surface Mount | - | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 35 | ||
2,359 In Stock | 1 : ¥49.01000 Cut Tape (CT) 1,000 : ¥25.88754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 10k | I2C | Non-Volatile | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | Selectable Address | ±8% | 35ppm/°C | Surface Mount | Automotive | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 55 | ||
19,002 In Stock | 1 : ¥68.06000 Cut Tape (CT) 1,000 : ¥38.61991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 1024 | 20k | SPI | Volatile | 9V ~ 33V, ±9V ~ 16.5V | Cascade Pin | ±1% | 35ppm/°C | Surface Mount | - | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 105°C | 60 | ||
12,370 In Stock | 1 : ¥19.13000 Tube | - | Tube | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 1M | I2C | Volatile | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | Selectable Address | -30%, +50% | 30ppm/°C | Surface Mount | - | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | -40°C ~ 105°C | 60 | ||
3,946 In Stock | 1 : ¥41.79000 Cut Tape (CT) 1,000 : ¥22.05665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Rheostat | 1 | 1024 | 10k | I2C | Non-Volatile | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | Selectable Address | ±15% | 35ppm/°C | Surface Mount | - | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 35 | ||
958 In Stock | 1 : ¥41.79000 Tube | - | Tube | Active | Not Verified | Linear | Rheostat | 1 | 1024 | 10k | SPI | Non-Volatile | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | Cascade Pin | ±15% | 35ppm/°C | Surface Mount | - | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 35 | ||
5,144 In Stock | 1 : ¥27.67000 Cut Tape (CT) 1,000 : ¥14.62704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Rheostat | 1 | 256 | 20k | I2C | Non-Volatile | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | Selectable Address | ±1% | 5ppm/°C | Surface Mount | - | 10-MSOP | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | -40°C ~ 125°C | 35 |