Digital Potentiometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,652 In Stock | 1 : ¥30.95000 Cut Tape (CT) 1,000 : ¥16.36730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 2 | 256 | 10k | SPI | Volatile | 2.7V ~ 5.5V, ±2.2V ~ 2.7V | Cascade Pin | ±30% | 500ppm/°C | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | -40°C ~ 125°C | 50 | ||
3,795 In Stock | 1 : ¥74.38000 Cut Tape (CT) 1,500 : ¥42.19927 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 4 | 256 | 100k | I2C, SPI | Non-Volatile | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | Cascade Pin, Selectable Address | ±8% | 35ppm/°C | Surface Mount | 24-LFCSP-WQ (4x4) | 24-WFQFN Exposed Pad, CSP | -40°C ~ 125°C | 130 |