Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,627 In Stock | 1 : ¥90.80000 Cut Tape (CT) 850 : ¥59.12173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | Yes | 4 | 3/1 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 15.7ns, 15.7ns | 5ns | 2.5ns, 2.4ns | 2.97V ~ 3.63V, 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | |||
1,404 In Stock | 1 : ¥90.80000 Cut Tape (CT) 850 : ¥59.12173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | Yes | 4 | 1/3 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 15.7ns, 15.7ns | 5ns | 2.5ns, 2.4ns | 2.97V ~ 3.63V, 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |