Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,066 In Stock | 1 : ¥140.95000 Cut Tape (CT) 2,000 : ¥85.92322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 3/1 | Unidirectional | 4000Vpk | 25kV/µs | 1Mbps | 95ns, 95ns | 10ns | 2ns, 2ns | 3.15V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
967 In Stock | 1 : ¥26.11000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | No | 2 | 1/1 | Unidirectional | 5000Vrms | 85kV/µs | 100Mbps | 16ns, 16ns | 4.9ns | 1.8ns, 1.9ns | 2.25V ~ 5.5V | - | - | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC |