Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101 In Stock | 1 : ¥87.92000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | Yes | 2 | 1/1 | Unidirectional | 5000Vrms | 100kV/µs | 100Mbps | 17.6ns, 17.6ns | 4.7ns | 4ns, 4ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
392 In Stock | 1 : ¥95.80000 Tube | - | Tube | Active | Capacitive Coupling | General Purpose | Yes | 4 | 1/3 | Unidirectional | 5000Vrms | 100kV/µs | 100Mbps | 17.6ns, 17.6ns | 4.7ns | 4ns, 4ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |