Digital Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Isolated Power | Number of Channels | Inputs - Side 1/Side 2 | Channel Type | Voltage - Isolation | Common Mode Transient Immunity (Min) | Data Rate | Propagation Delay tpLH / tpHL (Max) | Pulse Width Distortion (Max) | Rise / Fall Time (Typ) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,271 In Stock | 1 : ¥25.94000 Cut Tape (CT) 3,000 : ¥13.02026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | I2C | No | 2 | 2/1 | Bidirectional, Unidirectional | 3000Vrms | 50kV/µs | - | 70ns, 88ns | 45ns | 24ns, 16ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
5,956 In Stock | 1 : ¥83.90000 Tube | Tube | Active | Magnetic Coupling | USB | No | 1 | 1/1 | Bidirectional | 2500Vrms | 25kV/µs | 12Mbps | 70ns, 70ns | - | 20ns, 20ns (Max) | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | |||
5,472 In Stock | 1 : ¥44.00000 Cut Tape (CT) 2,000 : ¥22.10078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Capacitive Coupling | General Purpose | No | 4 | 4/0 | Unidirectional | 3000Vrms | 25kV/µs | 25Mbps | 58ns, 58ns | 4ns | 2.1ns, 1.7ns | 3V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |