Results: 0
Manufacturer
3PEAKAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedBroadcom LimitedInfineon TechnologiesMurata Power Solutions Inc.NOVOSENSENVE Corp/Isolation ProductsNVE Corp/Sensor ProductsNXP USA Inc.onsemiRohm SemiconductorSkyworks Solutions Inc.STMicroelectronics
Series
-*ADM2865EARISODCL540x01DCL541x01DCL54xx01Functional Safety (FuSa)iCoupler®iCoupler®, SPIsolator™IL500IL600
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-Capacitive CouplingGMR (Giant Magnetoresistive)Magnetic Coupling
Type
-CANCAN, I2CCAN, I2C, RS232, RS422, RS485, SPICAN, RS232, RS422, RS485CAN, RS232, RS422, RS485, SPICAN, RS232, RS485CAN, RS232, RS485, SPICAN, RS422CAN, RS422, RS485CAN, RS422, RS485, SPICAN, RS485
Isolated Power
-NoYes
Number of Channels
12345678910
Inputs - Side 1/Side 2
0/20/40/51/01/11/21/31/42/02/12/22/3
Channel Type
-BidirectionalBidirectional, UnidirectionalUnidirectional
Voltage - Isolation
200Vrms300Vrms500VAC570Vrms600Vrms700Vrms707Vrms800Vrms1000Vrms1500VAC1500Vrms1750Vrms
Common Mode Transient Immunity (Min)
1.5kV/µs1.6kV/µs (Typ)3kV/µs3.2kV/µs10kV/µs15kV/µs20kV/µs25kV/µs25kV/µs (Typ)30kV/µs35kV/µs35kV/µs (Typ)
Data Rate
20kHz100kHz200kHz250kbps400kHz460Kbps500kbps1Mbps1MHz1.25Mbps1.5Mbps2Mbps
Propagation Delay tpLH / tpHL (Max)
2.8ns, 2.8ns4.5ns, 4.5ns7.5ns, 7.4ns9.2ns, 9.4ns9.4ns, 9.2ns9.5ns, 9.5ns9.5ns, 9.9ns10ns, 10ns10.5ns, 10.5ns11ns, 11ns11.6ns, 11.8ns12.6ns, 17.5ns (Typ)
Pulse Width Distortion (Max)
1ns2ns2.5ns2.6ns2.8ns2.9ns3ns3.5ns3.7ns4ns4.1ns4.5ns
Rise / Fall Time (Typ)
180ps, 180ps (Max)0.35ns, 0.35ns (Max)675ps, 675ps (Min)0.7ns, 0.7ns0.8ns, 1ns0.8ns, 1ns (Max)0.9ns, 0.9ns1ns, 1ns1.1ns, 1.4ns1.3ns, 1.4ns1.38ns, 1.38ns1.6ns, 1.4ns
Voltage - Supply
1.62V ~ 5.5V1.7V ~ 1.9V1.7V ~ 1.9V, 3V ~ 3.6V1.7V ~ 5.5V1.71V ~ 1.89V, 2.25V ~ 5.5V1.71V ~ 5.5V1.71V ~ 5.5V, 4.5V ~ 5.5V1.8V ~ 5.5V1.8V ~ 5.5V, 3V ~ 5.5V2.25V ~ 3.6V2.25V ~ 5.5V2.25V ~ 5.5V, 9V ~ 32V
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 175°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 85°C-40°C ~ 95°C-25°C ~ 85°C-20°C ~ 55°C0°C ~ 60°C
Mounting Type
-Surface MountThrough Hole
Package / Case
6-SOIC (0.295", 7.50mm Width)8-DIP (0.300", 7.62mm)8-LGA8-SMD, Gull Wing8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-SOIC (0.295", 7.50mm Width)8-TFDFN8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VDFN8-VELGA10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
6-SDIP Gull Wing8-DFN (5x4)8-DIP8-DIP Gull Wing8-LGA (10x10)8-LGA (10x12.5)8-MSOP8-PDIP8-SO8-SOIC8-SOIC-IC8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.