1067325 | ||
---|---|---|
DigiKey Part Number | 277-1067325-ND | |
Manufacturer | ||
Manufacturer Product Number | 1067325 | |
Description | QUINT4-INV/24DC/1AC/600VA/USB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 24VDC Voltage Input 480 W Power Output Continuous Inverter 1 AC Outlets International | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC, 130VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | - | |
Power - Output Continuous | 480 W | |
Remote Capability | No | |
Region Utilized | International | |
Size | 4.92" L x 7.09" W x 5.12" H (125mm x 180mm x 130mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,326.39000 | ¥9,326.39 |