DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,287 In Stock | 1 : ¥24.14000 Cut Tape (CT) 1,000 : ¥12.76652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive, Isolation Capable | Buck | 2 | 2 | 11V ~ 18V | 48.25kHz ~ 1MHz | 50% | Yes | No | - | Dead Time Control, Enable, Soft Start | -25°C ~ 125°C (TJ) | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | PG-DSO-20-45 | ||
7,456 In Stock | 1 : ¥29.06000 Cut Tape (CT) 2,500 : ¥14.58952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Transistor Driver | - | Positive, Isolation Capable | Half-Bridge | 1 | 1 | 11.25V ~ 26V | 35kHz ~ 1MHz | 50% | No | No | - | Hybrid Hysteretic Control (HHC) | -40°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 14-SOIC |